
4-176756-8 | |
|---|---|
DigiKey Part Number | A113674-ND |
Manufacturer | |
Manufacturer Product Number | 4-176756-8 |
Description | CONN HEADER SMD 18POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-176756-8 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Insulation Height 0.368" (9.35mm) |
Packaging Tray | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS) |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -30°C ~ 105°C |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 0.5A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 10.5mm, 11.3mm, 12.4mm |
Mounting Type | Base Product Number |








