Parametric Equivalent

4-1813099-1 | |
|---|---|
DigiKey Part Number | 4-1813099-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1813099-1 |
Description | CONN PLUG HSG FMALE 4POS INLINE |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation 4 |
Manufacturer TE Connectivity AMP Connectors | Shell Material Polybutylene Terephthalate (PBT), Glass Filled |
Series | Housing Color Black, Blue |
Packaging Bag | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Material Flammability Rating UL94 HB |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 2.5mm | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4-1719434-1 | TE Connectivity Deutsch ICT Connectors | 637 | A139334-ND | ₹328.95000 | Parametric Equivalent |




