36 Position miniSAS HD 4x Plug to Plug 6.56' (2.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2337815-3

DigiKey Part Number
A142236-ND
Manufacturer
Manufacturer Product Number
4-2337815-3
Description
MINI-SAS HD CABLE ASSEMBLY 26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2337815-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Cable Connectors
miniSAS HD 4x
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
12Gbps
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,442.06000₹5,442.06
10₹4,625.56700₹46,255.67
25₹4,336.09360₹1,08,402.34
50₹4,129.33260₹2,06,466.63
100₹3,932.46780₹3,93,246.78
Manufacturers Standard Package