
4-2378762-3 | |
|---|---|
DigiKey Part Number | 17-4-2378762-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-2378762-3 |
Description | PCIE5,SMT,1.9TABX3,98P,15',10 ML |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 4-2378762-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 38 | |
Number of Positions | 98 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Plastic | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,880 | ₹832.22673 | ₹48,93,493.17 |