



4-2489541-2 | |
|---|---|
DigiKey Part Number | 17-4-2489541-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2489541-2 |
Description | LED PNL IND BLUE CLEAR 29.60MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Clear 415V Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | 4-2489541-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 415V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.89" (22.50mm) | |
Lens Size | 29.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP20, IP65 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₹340.63210 | ₹1,36,252.84 |