TRR03EZPF15R0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹3.66612
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.61167
Datasheet

Similar


YAGEO
In Stock: 18,654
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.81873
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹6.26042
Datasheet

Similar


Bourns Inc.
In Stock: 24,696
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 64,068
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 3,870
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.43728
Datasheet

Similar


Vishay Dale
In Stock: 11,881
Unit Price: ₹14.91000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹1.70885
Datasheet

Similar


Panasonic Industry
In Stock: 48,495
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 3,316
Unit Price: ₹9.32000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.80091
Datasheet
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR03EZPF15R0

DigiKey Part Number
RHM15.0BJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR03EZPF15R0
Description
RES SMD 15 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR03EZPF15R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes