
40724 | |
|---|---|
DigiKey Part Number | A29866TR-ND - Tape & Reel (TR) A29866CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40724 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40724 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.029" (0.74mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹12.02100 | ₹120.21 |
| 25 | ₹11.25680 | ₹281.42 |
| 50 | ₹10.73500 | ₹536.75 |
| 100 | ₹10.21320 | ₹1,021.32 |
| 250 | ₹9.57580 | ₹2,393.95 |
| 500 | ₹9.11732 | ₹4,558.66 |
| 1,000 | ₹8.68121 | ₹8,681.21 |
| 2,500 | ₹8.13700 | ₹20,342.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11,000 | ₹7.32882 | ₹80,617.02 |
| 22,000 | ₹6.97895 | ₹1,53,536.90 |
| 33,000 | ₹6.78216 | ₹2,23,811.28 |
| 55,000 | ₹6.54220 | ₹3,59,821.00 |
| 77,000 | ₹6.38877 | ₹4,91,935.29 |
| 1,10,000 | ₹6.23015 | ₹6,85,316.50 |









