Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40868

DigiKey Part Number
A100600TR-ND - Tape & Reel (TR)
A100600CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
40868
Description
CONN SPLICE 2500-4700 CMA CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Terminal Crimpband, Open Band Connector Crimp 2500-4700 CMA
Datasheet
 Datasheet
EDA/CAD Models
40868 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Crimpband, Open Band
Number of Wire Entries
Varies by Wire Size
Termination
Crimp
Wire Gauge
2500-4700 CMA
Insulation
Non-Insulated
Features
Ridged
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
90,000₹4.15103₹3,73,592.70
Manufacturers Standard Package