
41215 | |
|---|---|
DigiKey Part Number | 41215-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41215 |
Description | CONN SPLICE 2200-4500 CMA CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 2200-4500 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 41215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 2200-4500 CMA | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₹4.19754 | ₹2,09,877.00 |