
41558 | |
|---|---|
DigiKey Part Number | A100610TR-ND - Tape & Reel (TR) A100610CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41558 |
Description | CONN RING CIRC 14-18AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41558 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.30800 | ₹163.08 |
| 25 | ₹15.24520 | ₹381.13 |
| 50 | ₹14.49980 | ₹724.99 |
| 100 | ₹13.81020 | ₹1,381.02 |
| 250 | ₹12.94540 | ₹3,236.35 |
| 500 | ₹12.32664 | ₹6,163.32 |
| 1,000 | ₹11.73771 | ₹11,737.71 |
| 2,500 | ₹11.00191 | ₹27,504.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₹9.82039 | ₹1,22,754.88 |
| 25,000 | ₹9.35174 | ₹2,33,793.50 |
| 37,500 | ₹9.08812 | ₹3,40,804.50 |
| 62,500 | ₹8.76663 | ₹5,47,914.38 |
| 87,500 | ₹8.56115 | ₹7,49,100.62 |







