Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41698

DigiKey Part Number
41698-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
41698
Description
CONN TERM PIN 14-18AWG CRIMP
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp Tin
Datasheet
 Datasheet
EDA/CAD Models
41698 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.525" (13.34mm)
Manufacturer
TE Connectivity AMP Connectors
Insulation
Non-Insulated
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Contact Material
Brass
Part Status
Obsolete
Contact Finish
Tin
Terminal Type
Male, Pin (Plug)
Insulation Diameter
0.125" ~ 0.160" (3.18mm ~ 4.06mm)
Diameter - Barrel
0.156" (3.96mm)
Base Product Number
Wire Gauge
14-18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.