0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42801-1

DigiKey Part Number
A27720TR-ND - Tape & Reel (TR)
A27720CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42801-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42801-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.590" (14.99mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,591
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹7.36200₹73.62
25₹6.85840₹171.46
50₹6.54160₹327.08
100₹6.22480₹622.48
250₹5.83716₹1,459.29
500₹5.55762₹2,778.81
1,000₹5.29203₹5,292.03
2,500₹4.95973₹12,399.33
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₹4.28232₹85,646.40
40,000₹4.07791₹1,63,116.40
60,000₹3.96292₹2,37,775.20
1,00,000₹3.82269₹3,82,269.00
1,40,000₹3.73306₹5,22,628.40
2,00,000₹3.64038₹7,28,076.00
Manufacturers Standard Package