
42904-2 | |
|---|---|
DigiKey Part Number | A111196TR-ND - Tape & Reel (TR) A111196CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42904-2 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42904-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.150" ~ 0.190" (3.81mm ~ 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.92400 | ₹229.24 |
| 25 | ₹21.43280 | ₹535.82 |
| 50 | ₹20.42640 | ₹1,021.32 |
| 100 | ₹19.43860 | ₹1,943.86 |
| 250 | ₹18.21972 | ₹4,554.93 |
| 500 | ₹17.34936 | ₹8,674.68 |
| 1,000 | ₹16.52001 | ₹16,520.01 |
| 2,500 | ₹15.48490 | ₹38,712.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ₹14.26456 | ₹1,14,116.48 |
| 16,000 | ₹13.58384 | ₹2,17,341.44 |
| 24,000 | ₹13.20092 | ₹3,16,822.08 |
| 40,000 | ₹12.73398 | ₹5,09,359.20 |
| 56,000 | ₹12.43544 | ₹6,96,384.64 |












