
444008-4 | |
|---|---|
DigiKey Part Number | 444008-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 444008-4 |
Description | FASTIN-ON .375 REC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 14-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.375" (9.53mm) | |
Tab Thickness | - | |
Tab Length | 0.469" (11.90mm) | |
Length - Overall | 1.039" (26.40mm) | |
Termination | Crimp | |
Wire Gauge | 14-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.083" ~ 0.146" (2.11mm ~ 3.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹19.37865 | ₹1,16,271.90 |