
444406-1 | |
|---|---|
DigiKey Part Number | 444406-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 444406-1 |
Description | REC. 110 SERIES FATIN-ON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 444406-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.028" (0.71mm) | |
Tab Length | 0.248" (6.30mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.102" (2.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,20,000 | ₹7.17167 | ₹8,60,600.40 |