
445217-1 | |
|---|---|
DigiKey Part Number | 445217-1-ND |
Manufacturer | |
Manufacturer Product Number | 445217-1 |
Description | LGH-4 PLG TO LGH-4 PLG 16AWG 24" |
Customer Reference | |
Detailed Description | 16 AWG LGH-4 Plug to LGH-4 Plug Unshielded 24.00" (609.600mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | LGH-4 Plug to LGH-4 Plug | |
Length | 24.00" (609.600mm) | |
Voltage | 50 kV | |
Barrel Depth | 2.00" (50.80mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | - | |
Color - Wire | White | |
Material - Cap | - | |
Base Product Number |