
5-102920-1 | |
|---|---|
DigiKey Part Number | A33427TR-ND - Tape & Reel (TR) A33427CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-102920-1 |
Description | CONN SOCKET 27-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 27-32 AWG Crimp |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 27-32 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57.65000 | ₹57.65 |
| 10 | ₹49.33400 | ₹493.34 |
| 25 | ₹46.19640 | ₹1,154.91 |
| 50 | ₹43.98500 | ₹2,199.25 |
| 100 | ₹41.87740 | ₹4,187.74 |
| 250 | ₹39.25188 | ₹9,812.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | ₹32.23978 | ₹4,02,997.25 |