5-103944-6 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 820
Unit Price: ₹338.99000
Datasheet
103946-6, 103945-6, 103944-6, 5-103946-6, 5-103944-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-103944-6

DigiKey Part Number
A34940-ND
Manufacturer
Manufacturer Product Number
5-103944-6
Description
CONN PLUG 7POS IDC 22-26AWG TIN
Customer Reference
Detailed Description
7 Position Rectangular Plug Connector IDC Tin 22-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
7
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
22-26 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,296₹139.56008₹1,80,869.86