
5-103945-4 | |
|---|---|
DigiKey Part Number | A34224-ND |
Manufacturer | |
Manufacturer Product Number | 5-103945-4 |
Description | CONN PLUG 5POS IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Plug Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-103945-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Fastening Type Latch Holder |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Discrete |
Part Status Active | Wire Gauge 22-26 AWG |
Connector Type Plug | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 5 | Color Black |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | ₹187.53750 | ₹750.15 |
| 12 | ₹173.55917 | ₹2,082.71 |
| 36 | ₹160.61639 | ₹5,782.19 |
| 72 | ₹152.94153 | ₹11,011.79 |
| 108 | ₹148.62306 | ₹16,051.29 |
| 252 | ₹139.99349 | ₹35,278.36 |
| 504 | ₹133.30960 | ₹67,188.04 |
| 1,008 | ₹126.94744 | ₹1,27,963.02 |
| 2,520 | ₹119.00518 | ₹2,99,893.05 |








