
5-1241410-1 | |
|---|---|
DigiKey Part Number | 17-5-1241410-1TR-ND - Tape & Reel (TR) 17-5-1241410-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-1241410-1 |
Description | AMP MCP 6.3/4.8K, CONTACT, SWS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1241410-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹31.03100 | ₹310.31 |
| 25 | ₹29.03680 | ₹725.92 |
| 50 | ₹27.65760 | ₹1,382.88 |
| 100 | ₹26.32500 | ₹2,632.50 |
| 250 | ₹24.67564 | ₹6,168.91 |
| 500 | ₹23.49778 | ₹11,748.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹22.17703 | ₹33,265.54 |
| 3,000 | ₹21.11812 | ₹63,354.36 |
| 4,500 | ₹20.52246 | ₹92,351.07 |
| 7,500 | ₹19.79606 | ₹1,48,470.45 |
| 10,500 | ₹19.33175 | ₹2,02,983.38 |
| 15,000 | ₹18.85153 | ₹2,82,772.95 |