
5-1241608-1 | |
|---|---|
DigiKey Part Number | 17-5-1241608-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-1241608-1 |
Description | MQS 1.5 CB SOCKET CONTACT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-18 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-1241608-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34,000 | ₹10.50626 | ₹3,57,212.84 |
