1-1423151-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1423152-0

DigiKey Part Number
5-1423152-0-ND
Manufacturer
Manufacturer Product Number
5-1423152-0
Description
RELAY TIME DELAY COMMERCIAL 2100
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
On-Delay Time Delay Relay DPDT (2 Form C) 0.375 Sec ~ 3 Sec Delay 10A @ 120VAC/30VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
On-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.375 Sec ~ 3 Sec
Contact Rating @ Voltage
10A @ 120VAC/30VDC
Voltage - Supply
28VDC
Termination Style
Plug In, 8 Pin (Octal)
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2₹2,93,704.99500₹5,87,409.99