2 Rectangular Connectors - Housings Plug 0.409" (10.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-2103177-4

DigiKey Part Number
5-2103177-4-ND
Manufacturer
Manufacturer Product Number
5-2103177-4
Description
CONN PLUG HSG 2POS 10.40MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.409" (10.40mm)
Datasheet
 Datasheet
EDA/CAD Models
5-2103177-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
-
Number of Positions
Pitch
0.409" (10.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹1,084.83420₹54,241.71
Manufacturers Standard Package