
5-2336678-0 | |
|---|---|
DigiKey Part Number | 17-5-2336678-0TR-ND - Tape & Reel (TR) 17-5-2336678-0CT-ND - Cut Tape (CT) 17-5-2336678-0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2336678-0 |
Description | SGI2.0 RA SMT HDR ASSY 10P,KEY B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2336678-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.295" (7.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Glow Wire Compliant, Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 50VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹285.15000 | ₹285.15 |
| 10 | ₹242.00400 | ₹2,420.04 |
| 100 | ₹205.64290 | ₹20,564.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | ₹182.33451 | ₹1,00,283.98 |
| 1,100 | ₹173.63516 | ₹1,90,998.68 |
| 1,650 | ₹168.74178 | ₹2,78,423.94 |
| 2,750 | ₹162.77392 | ₹4,47,628.28 |
| 3,850 | ₹158.95862 | ₹6,11,990.69 |
| 5,500 | ₹155.01322 | ₹8,52,572.71 |