



5-2495217-1 | |
---|---|
DigiKey Part Number | 17-5-2495217-1TR-ND - Tape & Reel (TR) 17-5-2495217-1CT-ND - Cut Tape (CT) 17-5-2495217-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-2495217-1 |
Description | 0.3 PITCH, 51PIN, RIGHT ANGLE, G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 51 Position FPC Connector Contacts, Bottom 0.024" (0.60mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5-2495217-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 51 | |
Pitch | 0.024" (0.60mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹202.33000 | ₹202.33 |
10 | ₹171.71200 | ₹1,717.12 |
25 | ₹160.97440 | ₹4,024.36 |
50 | ₹153.28940 | ₹7,664.47 |
100 | ₹145.95960 | ₹14,595.96 |
250 | ₹136.81580 | ₹34,203.95 |
500 | ₹130.28452 | ₹65,142.26 |
1,000 | ₹126.26815 | ₹1,26,268.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹105.22097 | ₹5,26,104.85 |