5-554720-3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Stewart Connector
In Stock: 23,246
Unit Price: ₹68.96000
Datasheet
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-554720-3

DigiKey Part Number
A9126-ND
Manufacturer
Manufacturer Product Number
5-554720-3
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5 IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
Unshielded
Ratings
Cat5
Ingress Protection
-
Termination
IDC
Length
0.850" (21.59mm)
Color
Translucent - Clear
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Voltage Rating
-
Housing Material
Polycarbonate (PC)
Shield Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 9,03,929 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,03,929In Stock
Ships from WEC