



5120752-1 | |
|---|---|
DigiKey Part Number | A101807-ND |
Manufacturer | |
Manufacturer Product Number | 5120752-1 |
Description | CONN HEADER DUAL BEAM 50POS PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 50 Connector Header, Male Pins and Blades Through Hole Dual Beam, Right Side |
Datasheet | Datasheet |
EDA/CAD Models | 5120752-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | Dual Beam, Right Side | |
Number of Positions | 50 | |
Number of Positions Loaded | All | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 10 | |
Number of Columns | 5 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | 1.15A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 105°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,900.06000 | ₹1,900.06 |
| 22 | ₹1,527.31864 | ₹33,601.01 |
| 44 | ₹1,454.44295 | ₹63,995.49 |
| 66 | ₹1,413.43394 | ₹93,286.64 |
| 110 | ₹1,363.42982 | ₹1,49,977.28 |
| 264 | ₹1,281.83345 | ₹3,38,404.03 |
| 506 | ₹1,224.38854 | ₹6,19,540.60 |