



5145167-8 | |
|---|---|
DigiKey Part Number | A113778-ND |
Manufacturer | |
Manufacturer Product Number | 5145167-8 |
Description | CONN PCI CARDEDGE FML 120P 0.050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 5145167-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 49 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹454.75000 | ₹454.75 |
| 10 | ₹386.07000 | ₹3,860.70 |
| 35 | ₹353.33457 | ₹12,366.71 |
| 70 | ₹336.44143 | ₹23,550.90 |
| 105 | ₹326.95857 | ₹34,330.65 |
| 280 | ₹305.09096 | ₹85,425.47 |
| 525 | ₹291.86032 | ₹1,53,226.67 |
| 1,015 | ₹278.60411 | ₹2,82,783.17 |
| 2,520 | ₹261.30981 | ₹6,58,500.72 |
