
5176374-1 | |
---|---|
DigiKey Part Number | A115318-ND |
Manufacturer | |
Manufacturer Product Number | 5176374-1 |
Description | CONN RCPT 40POS VERT GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5176374-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | 14mm | |
Height Above Board | 0.453" (11.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,560 | ₹944.38018 | ₹14,73,233.08 |