
521135-2 | |
|---|---|
DigiKey Part Number | A108192-ND |
Manufacturer | |
Manufacturer Product Number | 521135-2 |
Description | CONN RCPT HSG 24POS 5.59MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.220" (5.59mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.220" (5.59mm) | |
Number of Rows | 3 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
