Image for 53051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53051

DigiKey Part Number
53051-ND
Manufacturer
Manufacturer Product Number
53051
Description
CONN RING CIRC 26AWG #8 CRIMP
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
8 Stud
Thickness
0.027" (0.69mm)
Width - Outer Edges
0.281" (7.14mm)
Length - Overall
0.814" (20.68mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
26 AWG
Insulation
Insulated
Features
Insulation Restriction, Serrated Termination
Color
Yellow, Black Stripe
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.026" ~ 0.055" (0.66mm ~ 1.40mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,000₹443.75686₹8,87,513.72