
532903-3 | |
|---|---|
DigiKey Part Number | 532903-3-ND |
Manufacturer | |
Manufacturer Product Number | 532903-3 |
Description | CONN RCPT HD 128POS PCB |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 128 Connector Receptacle, Female Sockets Through Hole, Right Angle Brown High Density (HDC, HDI, HPC) |
Datasheet | Datasheet |
EDA/CAD Models | 532903-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | High Density (HDC, HDI, HPC) | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Mating Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Brown | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,274.10000 | ₹7,274.10 |
| 10 | ₹6,182.70500 | ₹61,827.05 |
| 25 | ₹5,795.90840 | ₹1,44,897.71 |
| 50 | ₹5,519.57460 | ₹2,75,978.73 |
| 100 | ₹5,256.47320 | ₹5,25,647.32 |
