Image for 5331238 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5331238

DigiKey Part Number
5331238-ND
Manufacturer
Manufacturer Product Number
5331238
Description
CONN TNC JACK STR 50 OHM
Customer Reference
Detailed Description
TNC Connector Jack, Female Socket 50 Ohms Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
5331238 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
-
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-161, 179, 179A, 179B, 187, 187A, Belden 9221
Fastening Type
Threaded
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut
Body Material
-
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.