Image for 53490-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53490-1

DigiKey Part Number
53490-1-ND
Manufacturer
Manufacturer Product Number
53490-1
Description
CONN TERM FOIL SHIELD
Customer Reference
Detailed Description
Terminal Foil Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Obsolete
Terminal Type
-
Foil Crimp Area
-
Length - Overall
-
Wire Gauge
-
Contact Finish
-
Contact Material
Brass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.