cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5415712-1

DigiKey Part Number
5415712-1-ND
Manufacturer
Manufacturer Product Number
5415712-1
Description
CONN F JACK STR 75 OHM
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket 75 Ohms Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
5415712-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
-
Shield Termination
Crimp
Impedance
75 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-179
Fastening Type
Threaded
Frequency - Max
1 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Tin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 85°C
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.