Image for 5424-00-340012-CS2359 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5424-00-340012-CS2359

DigiKey Part Number
5424-00-340012-CS2359-ND
Manufacturer
Manufacturer Product Number
5424-00-340012-CS2359
Description
CONN BACKSHELL ADPT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Connector Backshell, Heat Shrink Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Backshell, Heat Shrink Adapter
Cable Opening
-
Diameter - Outside
-
Shell Size - Insert
-
Thread Size
-
Cable Exit
-
Material
-
Plating
-
Shielding
Shielded
Color
-
Features
-
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
19₹29,460.16526₹5,59,743.14