552003-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 211
Unit Price: ₹452.88000
Datasheet
Image for 552003-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

552003-1

DigiKey Part Number
A24273-ND
Manufacturer
Manufacturer Product Number
552003-1
Description
CONN BACKSHELL 50P 180DEG 2PC PT
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Two Piece Backshell
Number of Positions
50
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Strain Relief
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes