
552767-1 | |
|---|---|
DigiKey Part Number | A113944-ND |
Manufacturer | |
Manufacturer Product Number | 552767-1 |
Description | CONN SCREWLOCK M3.5 SCKT #4-40 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CHAMP D-Sub Vertical Mount PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 552767-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | CHAMP D-Sub Vertical Mount PCB Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.311" (7.91mm) | |
Length - Below Head | 0.394" (10.00mm) | |
Thread Size | M3.5 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹690.78782 | ₹10,36,181.73 |