



5646954-5 | |
|---|---|
DigiKey Part Number | A101863-ND |
Manufacturer | |
Manufacturer Product Number | 5646954-5 |
Description | CONN HEADER BLADE PWR 4P EDGE MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 5646954-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | Blade Power | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 1 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 4 Power | |
Features | Board Guide | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,038.09000 | ₹1,038.09 |
| 10 | ₹882.37800 | ₹8,823.78 |
| 38 | ₹803.01816 | ₹30,514.69 |
| 76 | ₹764.68921 | ₹58,116.38 |
| 114 | ₹743.13386 | ₹84,717.26 |
| 266 | ₹700.02654 | ₹1,86,207.06 |
| 532 | ₹666.64600 | ₹3,54,655.67 |
| 1,026 | ₹636.49762 | ₹6,53,046.56 |