60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
5650090-6
5650090-6

5650090-6

DigiKey Part Number
5650090-6-ND
Manufacturer
Manufacturer Product Number
5650090-6
Description
CONN EDGE DUAL FMALE 60POS 0.050
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Brown
Datasheet
 Datasheet
EDA/CAD Models
5650090-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
11; 19
Number of Positions
60
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.050" (1.27mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Brown
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,082
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹554.46000₹554.46
10₹471.42800₹4,714.28
35₹431.47771₹15,101.72
70₹410.87043₹28,760.93
105₹399.27095₹41,923.45
280₹372.58093₹1,04,322.66
525₹356.42669₹1,87,124.01
1,015₹340.23907₹3,45,342.66
2,520₹319.12063₹8,04,183.99
Manufacturers Standard Package