
6-1601046-1 | |
|---|---|
DigiKey Part Number | A114122-ND |
Manufacturer | |
Manufacturer Product Number | 6-1601046-1 |
Description | CONN MAG TERM 18-34AWG IDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 6-1601046-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | IDC | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹24.22800 | ₹242.28 |
| 25 | ₹22.70000 | ₹567.50 |
| 50 | ₹21.60060 | ₹1,080.03 |
| 100 | ₹20.56620 | ₹2,056.62 |
| 250 | ₹19.27460 | ₹4,818.65 |
| 500 | ₹18.35392 | ₹9,176.96 |
| 1,000 | ₹17.47703 | ₹17,477.03 |
| 2,500 | ₹16.38173 | ₹40,954.33 |