
60253-2 | |
|---|---|
DigiKey Part Number | A27937TR-ND - Tape & Reel (TR) A27937CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60253-2 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60253-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.750" (19.05mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹24.04200 | ₹240.42 |
| 25 | ₹22.55120 | ₹563.78 |
| 50 | ₹21.48860 | ₹1,074.43 |
| 100 | ₹20.45430 | ₹2,045.43 |
| 250 | ₹19.17024 | ₹4,792.56 |
| 500 | ₹18.25514 | ₹9,127.57 |
| 1,000 | ₹17.38198 | ₹17,381.98 |
| 2,500 | ₹16.29301 | ₹40,732.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹14.77455 | ₹1,47,745.50 |
| 20,000 | ₹14.06964 | ₹2,81,392.80 |
| 30,000 | ₹13.67312 | ₹4,10,193.60 |
| 50,000 | ₹13.18949 | ₹6,59,474.50 |
| 70,000 | ₹12.88037 | ₹9,01,625.90 |

























