
605601-1 | |
|---|---|
DigiKey Part Number | 2266-605601-1-ND |
Manufacturer | |
Manufacturer Product Number | 605601-1 |
Description | CONN TERM RECT 300 MCM #3/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Slotted and Round | |
Tab Thickness | 0.160" (4.06mm) | |
Length - Overall | 5.960" (151.38mm) | |
Width - Outer Edges | 1.400" (35.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 300MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.758" (19.25mm) | |
Diameter - Barrel OD | 1.140" (28.96mm) | |
Diameter - Ring ID | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,767.62333 | ₹8,302.87 |
| 12 | ₹2,716.37167 | ₹32,596.46 |
| 24 | ₹2,665.11958 | ₹63,962.87 |
| 48 | ₹2,613.86729 | ₹1,25,465.63 |
