Image for 605601-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605601-1

DigiKey Part Number
2266-605601-1-ND
Manufacturer
Manufacturer Product Number
605601-1
Description
CONN TERM RECT 300 MCM #3/8
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 300MCM (kcmil) 3/8 Stud
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
3/8 Stud
Terminal Style
Slotted and Round
Tab Thickness
0.160" (4.06mm)
Length - Overall
5.960" (151.38mm)
Width - Outer Edges
1.400" (35.56mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
300MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Diameter - Barrel ID
0.758" (19.25mm)
Diameter - Barrel OD
1.140" (28.96mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Box
QuantityUnit PriceExt Price
3₹2,767.62333₹8,302.87
12₹2,716.37167₹32,596.46
24₹2,665.11958₹63,962.87
48₹2,613.86729₹1,25,465.63