
608036-4 | |
---|---|
DigiKey Part Number | A122151-ND |
Manufacturer | |
Manufacturer Product Number | 608036-4 |
Description | TAPE SILICONE GRY/WHT 1"X12YD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silicone Fusion Tape Silicone Thermosetting Adhesive Gray, White Stripe 1.00" (25.40mm) X 36' (11.0m) 12 yds |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Silicone Fusion | |
Adhesive | Silicone Thermosetting | |
Backing, Carrier | Silicon Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 36' (11.0m) 12 yds | |
Color | Gray, White Stripe | |
Usage | General Purpose | |
Temperature Range | -76°F ~ 392°F (-60°C ~ 200°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹5,687.35000 | ₹5,687.35 |
10 | ₹4,387.83800 | ₹43,878.38 |
25 | ₹3,983.07720 | ₹99,576.93 |
50 | ₹3,711.76340 | ₹1,85,588.17 |
100 | ₹3,467.19600 | ₹3,46,719.60 |
250 | ₹3,180.49840 | ₹7,95,124.60 |