Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60660-2

DigiKey Part Number
A111343TR-ND - Tape & Reel (TR)
A111343CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60660-2
Description
CONN TERM PIN 14-18AWG CRIMP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60660-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.180" (4.57mm)
Wire Gauge
14-18 AWG
Length - Overall
0.745" (18.92mm)
Length - Barrel
0.447" (11.35mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
-
Color
-
Insulation Diameter
0.120" ~ 0.175" (3.05mm ~ 4.45mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹16.77000₹16.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
48,000₹7.97214₹3,82,662.72