


608BS | |
|---|---|
DigiKey Part Number | 608BS-ND |
Manufacturer | |
Manufacturer Product Number | 608BS |
Description | RELAY SOCKET 11 POS DIN RAIL |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | Multiple Series | |
Features | - |

