Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61018-1

DigiKey Part Number
61018-1-ND
Manufacturer
Manufacturer Product Number
61018-1
Description
CONN PC PIN CIRC 0.058DIA TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Single Post Terminal Connector Through Hole Tin 0.058" (1.47mm) Dia
Datasheet
 Datasheet
EDA/CAD Models
61018-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single Post
Terminal Style
Flanged
Pin Size - Above Flange
0.058" (1.47mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.160" (4.06mm)
Length - Below Flange
0.150" (3.81mm)
Length - Overall
0.380" (9.65mm)
Flange Diameter
0.090" (2.29mm)
Mounting Hole Diameter
0.066" ~ 0.070" (1.68mm ~ 1.78mm)
Mounting Type
Through Hole
Termination
Press-Fit
Insulation
Non-Insulated
Board Thickness
0.062" ~ 0.093" (1.57mm ~ 2.36mm)
Contact Material
Phosphor Bronze
Contact Finish
Tin
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,009
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹15.65500₹156.55
25₹14.64880₹366.22
50₹13.92200₹696.10
100₹13.26040₹1,326.04
250₹12.43100₹3,107.75
500₹11.83648₹5,918.24
1,000₹11.26991₹11,269.91
2,500₹10.56319₹26,407.98