
619361-1 | |
|---|---|
DigiKey Part Number | A109162-ND |
Manufacturer | |
Manufacturer Product Number | 619361-1 |
Description | CONN MEASMENT PROBE PICO SWITCH |
Customer Reference | |
Detailed Description | Connector Measurement Probe For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | SMPM | |
Accessory Type | Measurement Probe | |
For Use With/Related Products | - | |
Body Material | Brass | |
Body Finish | Gold | |
Features | - | |
Color | Gold | |
Center Contact Material | Beryllium Copper | |
Center Contact Finish | Gold | |
Base Product Number |
