
62416-1 | |
|---|---|
DigiKey Part Number | A100767TR-ND - Tape & Reel (TR) A100767CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62416-1 |
Description | CONN TERM PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 62416-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | 0.865" (21.97mm) | |
Length - Barrel | 0.437" (11.10mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.058" ~ 0.082" (1.47mm ~ 2.08mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹29.26000 | ₹292.60 |
| 25 | ₹27.47120 | ₹686.78 |
| 50 | ₹26.14800 | ₹1,307.40 |
| 100 | ₹24.89000 | ₹2,489.00 |
| 250 | ₹23.33376 | ₹5,833.44 |
| 500 | ₹22.21554 | ₹11,107.77 |
| 1,000 | ₹21.15509 | ₹21,155.09 |
| 2,500 | ₹19.82924 | ₹49,573.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹18.88265 | ₹94,413.25 |
| 10,000 | ₹17.98145 | ₹1,79,814.50 |
| 15,000 | ₹17.47461 | ₹2,62,119.15 |
| 25,000 | ₹16.85634 | ₹4,21,408.50 |
| 35,000 | ₹16.46128 | ₹5,76,144.80 |
| 50,000 | ₹16.05257 | ₹8,02,628.50 |
